Part Details for AL-05-40-18-C by Advanced Cable Ties Inc
Results Overview of AL-05-40-18-C by Advanced Cable Ties Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AL-05-40-18-C Information
AL-05-40-18-C by Advanced Cable Ties Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for AL-05-40-18-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2162-AL-05-40-18-C-ND
|
DigiKey | CBL TIE LOCKING PINK 40LB 5.84" Min Qty: 100 Lead time: 8 Weeks Container: Bulk |
4200 In Stock |
|
$0.0508 / $0.0703 | Buy Now |
|
Powell Electronics | Intermediate Cable Ties, 40 lb, 5 Inch, Min Qty: 1000 | 660 |
|
$0.0591 | Buy Now |