Part Details for AL-04-18-0-M by Advanced Cable Ties Inc
Overview of AL-04-18-0-M by Advanced Cable Ties Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL-04-18-0-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2162-AL-04-18-0-M-ND
|
DigiKey | CBL TIE LOCKING BLACK 18LB 4.13" Min Qty: 1000 Lead time: 8 Weeks Container: Bulk |
350000 In Stock |
|
$0.0083 / $0.0137 | Buy Now |
|
Bisco Industries | 41074 |
|
Buy Now | ||
|
Powell Electronics | Miniature Cable Ties, 18 lb, 4 inch, UV Min Qty: 1 | 218660 |
|
$0.0093 / $0.0202 | Buy Now |