Part Details for AL 8618 / 2X0.5 / 10 / SW-RT by Schutzinger GmbH
Results Overview of AL 8618 / 2X0.5 / 10 / SW-RT by Schutzinger GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AL 8618 / 2X0.5 / 10 / SW-RT Information
AL 8618 / 2X0.5 / 10 / SW-RT by Schutzinger GmbH is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS78618DCQ | Texas Instruments | Ultralow-Noise, High-PSRR, Fast, RF, 1.5-A Low-Dropout Linear Regulators 6-SOT-223 -40 to 125 | |
V62/08618-01XE | Texas Instruments | Enhanced Product Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 5-SOT-23 -55 to 125 | |
TPS78618KTTRG3 | Texas Instruments | Ultralow-Noise, High-PSRR, Fast, RF, 1.5-A Low-Dropout Linear Regulators 5-DDPAK/TO-263 |
Price & Stock for AL 8618 / 2X0.5 / 10 / SW-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3224299
|
Farnell | TEST LEAD, 4MM BANANA PLUG, 100MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 11 |
|
$16.8382 / $19.5820 | Buy Now |
DISTI #
AL861810-SW-RT
|
TME | Test lead, 60VDC, 30VAC, 10A, banana plug 4mm x2,both sides Min Qty: 1 | 0 |
|
$23.2200 / $23.9700 | RFQ |
Part Details for AL 8618 / 2X0.5 / 10 / SW-RT
AL 8618 / 2X0.5 / 10 / SW-RT CAD Models
AL 8618 / 2X0.5 / 10 / SW-RT Part Data Attributes
|
AL 8618 / 2X0.5 / 10 / SW-RT
Schutzinger GmbH
Buy Now
|
Compare Parts:
AL 8618 / 2X0.5 / 10 / SW-RT
Schutzinger GmbH
Select a part to compare: |
Samacsys Manufacturer | Schutzinger |