Part Details for AKZ1550/4-3.81-GREEN by PTR Messtechnik GmbH & Co KG
Overview of AKZ1550/4-3.81-GREEN by PTR Messtechnik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5XRJ45UNNG-007 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNG-007 Cat5E UTP Crossover Cable (3/4/176900BASE-T) with RJ45 Connectors - Green 7ft | |
MP-64RJ45UNNG-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 5ft | |
MP-64RJ45UNNG-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 16ft |
Price & Stock for AKZ1550/4-3.81-GREEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 27 |
|
$3.3450 / $6.6900 | Buy Now |
Part Details for AKZ1550/4-3.81-GREEN
AKZ1550/4-3.81-GREEN CAD Models
AKZ1550/4-3.81-GREEN Part Data Attributes
|
AKZ1550/4-3.81-GREEN
PTR Messtechnik GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
AKZ1550/4-3.81-GREEN
PTR Messtechnik GmbH & Co KG
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PTR HARTMANN GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE66 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for AKZ1550/4-3.81-GREEN
This table gives cross-reference parts and alternative options found for AKZ1550/4-3.81-GREEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AKZ1550/4-3.81-GREEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020009-D044B01LF | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | AKZ1550/4-3.81-GREEN vs 20020009-D044B01LF |
CTBP92VE/4R | Barrier Strip Terminal Block, 8A, 1.3mm2, 1 Row(s), 1 Deck(s), | CamdenBoss Ltd | AKZ1550/4-3.81-GREEN vs CTBP92VE/4R |
20020009-D042A01LF | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | AKZ1550/4-3.81-GREEN vs 20020009-D042A01LF |
20020009-C042B01LF | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | AKZ1550/4-3.81-GREEN vs 20020009-C042B01LF |
1986720-4 | Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s) | TE Connectivity | AKZ1550/4-3.81-GREEN vs 1986720-4 |
1986693-4 | Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s) | TE Connectivity | AKZ1550/4-3.81-GREEN vs 1986693-4 |
20020009-C044A01LF | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | AKZ1550/4-3.81-GREEN vs 20020009-C044A01LF |
1986370-4 | Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s) | TE Connectivity | AKZ1550/4-3.81-GREEN vs 1986370-4 |
15EDGKN-3.5-04P-14-1000A(H) | Barrier Strip Terminal Block, 8A, 1mm2, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | AKZ1550/4-3.81-GREEN vs 15EDGKN-3.5-04P-14-1000A(H) |
20020009-D042A01LF | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | AKZ1550/4-3.81-GREEN vs 20020009-D042A01LF |