Part Details for AKX00037 by Arduino
Results Overview of AKX00037 by Arduino
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AKX00037 Information
AKX00037 by Arduino is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for AKX00037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7940
|
Newark | Uno Kit, Learning, Electronic & Coding Rohs Compliant: Yes |Arduino AKX00037 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.1300 | Buy Now |
DISTI #
1050-AKX00037-ND
|
DigiKey | MAKE-YOUR-UNO-KIT Min Qty: 1 Lead time: 10 Weeks Container: Box |
31 In Stock |
|
$58.5000 | Buy Now |
DISTI #
AKX00037
|
Avnet Americas | UNO Kit, Arduino, ATmega328P MCU, 8 Bit, Learning, Electronics - Boxed Product (Development Kits) (A... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$56.1600 / $57.3300 | Buy Now |
DISTI #
782-AKX00037
|
Mouser Electronics | Development Boards & Kits - AVR Make-your-UNO-Kit RoHS: Compliant | 28 |
|
$58.5000 | Buy Now |
|
Onlinecomponents.com | Arduino Make Your UNO Kit RoHS: Compliant |
42 In Stock |
|
$35.1000 | Buy Now |
DISTI #
AKX00037
|
TME | Dev.kit: Arduino, Comp: ATMEGA328P,LM386, for self-assembly Min Qty: 1 | 30 |
|
$60.6300 / $71.2000 | Buy Now |
DISTI #
AKX00037
|
EBV Elektronik | UNO Kit Arduino ATmega328P MCU 8 Bit Learning Electronics (Alt: AKX00037) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Arduino Make Your UNO Kit RoHS: Compliant |
42 In Stock |
|
$35.1000 | Buy Now |
|
Utmel Electronic | Arduino Make Your UNO Kit | 0 |
|
RFQ |
Part Details for AKX00037
AKX00037 CAD Models
AKX00037 Part Data Attributes
|
AKX00037
Arduino
Buy Now
|
Compare Parts:
AKX00037
Arduino
Select a part to compare: |
Samacsys Manufacturer | Arduino |