Part Details for AKT4B113200 by Panasonic Electronic Components
Overview of AKT4B113200 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AKT4B113200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC5400
|
Newark | Temperature Ctrl, Dc Current, 0.02A, Thermocouple Type:B, C, E, J, K, N, R, S, T, Plii, Operating Temperature Max:50°C, Operating Temperature Min:0°C, Temperature Accuracy ±:2°C, Output Voltage Max:-, Output Voltage Min:-, Product Rohs Compliant: Yes |Panasonic AKT4B113200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$262.1400 | Buy Now |
DISTI #
70605512
|
RS | KT4 Black Cover | Panasonic Industrial Automation AKT4B113200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$193.5100 / $241.8900 | RFQ |
Part Details for AKT4B113200
AKT4B113200 CAD Models
AKT4B113200 Part Data Attributes
|
AKT4B113200
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AKT4B113200
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |