Part Details for AKPE002012102R2TA2 by Pulse Electronics Corporation
Overview of AKPE002012102R2TA2 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AKPE002012102R2TA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK8808
|
Newark | Closed Magnetic Circuit Type Multilayer/T&r |Pulse AKPE002012102R2TA2 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1610 / $0.2140 | Buy Now |
DISTI #
553-AKPE002012102R2TA2CT-ND
|
DigiKey | INDUCTOR POWER Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2840 In Stock |
|
$0.1715 / $0.4300 | Buy Now |
DISTI #
AKPE002012102R2TA2
|
Avnet Americas | Inductor Power Shielded Multilayer 2.2uH 30% 3MHz Ferrite 1600mA 0805 T/R - Tape and Reel (Alt: AKPE002012102R2TA2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1547 / $0.1759 | Buy Now |
DISTI #
673-AKPE2012102R2TA2
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type Multilayer RoHS: Compliant | 0 |
|
$0.1620 / $0.1950 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1618 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1608 / $0.1840 | Buy Now |
DISTI #
000000000006431870
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type Multilayer Min Qty: 3000 | 0 |
|
$0.1596 | Buy Now |