Part Details for AKL.D13 (ALTERNATE: D13) by INA Bearings
Overview of AKL.D13 (ALTERNATE: D13) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AKL.D13 (ALTERNATE: D13)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72244275
|
RS | Deep Groove Ball Bearing, 31.83MM ID, 59.54MM OD, 15.88MM W | INA Bearings (Schaeffler) AKL.D13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$30.3800 / $31.8400 | Buy Now |