Part Details for AKL.2925 (ALTERNATE: 2925) by INA Bearings
Overview of AKL.2925 (ALTERNATE: 2925) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2925ALM/B | Rochester Electronics LLC | Replacement for AMD part number AM2925ALM/B. Buy from authorized manufacturer Rochester Electronics. | |
2925DM/B | Rochester Electronics LLC | AM2925A - Clock Generator | |
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 |
Price & Stock for AKL.2925 (ALTERNATE: 2925)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72333847
|
RS | DGBB/Self Align Ball Bearings/Access, 125mm ID, 165mm OD, 27mm W | INA Bearings (Schaeffler) AKL.2925 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$760.6700 | RFQ |