Part Details for AKKL-4756A-19 by Essentra Components
Overview of AKKL-4756A-19 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AKKL-4756A-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3130
|
Newark | Cable Clamp, Nylon 6.6, Natural, 14.3Mm, Cable Clamp/Clip Type:Adhesive Backed Cable Clamp, Internal Diameter:14.3Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:31.8Mm Rohs Compliant: Yes |Essentra Components AKKL-4756A-19 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1871 |
|
$0.3610 | Buy Now |
DISTI #
RPC1155-ND
|
DigiKey | CBL CLIP C-TYPE NATURAL ADHESIVE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
46956 In Stock |
|
$0.5175 / $0.8500 | Buy Now |
DISTI #
144-AKKL-4756A-19
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Adj,Adh Mnt,Nat,.469 in-.562 in, Clamp,Adj,Adh Mount,Natural RoHS: Compliant | 590 |
|
$0.5160 / $0.8700 | Buy Now |
DISTI #
70905147
|
RS | Cable Clamp, Adjustable, Adhesive Mount, Natural, .469 in-.562 in | Essentra Components AKKL-4756A-19 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 100 |
|
$0.8600 | Buy Now |
|
Future Electronics | 0.5" Nylon Flame Retardant Cable Clamp RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.9580 | Buy Now |
|
Onlinecomponents.com | Cable Clamp - Adhesive Mount, Adjustable - Maximum Compatible Cable Diameter - 14.3 mm (0.563 in) RoHS: Compliant |
1000 In Stock |
|
$0.4538 / $1.2209 | Buy Now |
DISTI #
RICAKKL-4756A-19
|
DB Roberts | ClampAdjAdh MntNat.469 in-.562 in Clamp Adj Adh Mount Natural | 0 |
|
RFQ | |
|
Master Electronics | Cable Clamp - Adhesive Mount, Adjustable - Maximum Compatible Cable Diameter - 14.3 mm (0.563 in) RoHS: Compliant |
1000 In Stock |
|
$0.4538 / $1.2209 | Buy Now |