Part Details for AKKL-3140A-RT by Essentra Components
Overview of AKKL-3140A-RT by Essentra Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3140AT/B | Rochester Electronics LLC | CA3140 - Operational Amplifier, 1 Func, 15000uV Offset-Max, BIMOS | |
CA3140AT | Rochester Electronics LLC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIMOS, MBCY8, METAL, CAN-8 | |
CA3140AMZ96 | Renesas Electronics Corporation | 4.5MHz, BiMOS Operational Amplifier with MOSFET Input/Bipolar Output |
Price & Stock for AKKL-3140A-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH9153
|
Newark | Cable Clamp, Nylon 6.6, Natural, 10.3Mm, Cable Clamp/Clip Type:Adhesive Backed Cable Clamp, Internal Diameter:10.3Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:25.4Mm Rohs Compliant: Yes |Essentra Components AKKL-3140A-RT RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$80.6900 / $118.4400 | Buy Now |
DISTI #
RP309-ND
|
DigiKey | CBL CLIP C-TYPE NATURAL ADHESIVE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
18905 In Stock |
|
$0.4311 / $1.0500 | Buy Now |
DISTI #
144-AKKL-3140A-RT
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Adj,Adh Mnt,Nat,.312 in-.406 in RoHS: Compliant | 1383 |
|
$0.4210 / $0.9000 | Buy Now |
|
Future Electronics | AKKL Series Adjustable Kwik Klip with Adhesive Tape RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.7250 / $0.8800 | Buy Now |
DISTI #
RICAKKL-3140A-RT
|
Heilind Electronics | ClampAdjAdh MntNat.312 in-.406 in Clamp Adj Adh Mount Natural | Americas - 2767 in Stock |
|
$0.3902 / $0.4916 | Buy Now |
|
Onlinecomponents.com | Cable Clamp - Adhesive Mount, Adjustable - Maximum Compatible Cable Diameter - 10.3 mm (0.406 in) RoHS: Compliant |
2336 In Stock |
|
$0.3267 / $0.8342 | Buy Now |
DISTI #
51686830
|
Verical | Cable Management, Clip Nylon 6/6 Natural Adhesive 10.3mm Tape Min Qty: 100 Package Multiple: 100 Date Code: 1720 | Americas - 2300 |
|
$0.5186 / $1.0845 | Buy Now |
DISTI #
RICAKKL-3140A-RT
|
Interstate Connecting Components | ClampAdjAdh MntNat.312 in-.406 in Clamp Adj Adh Mount Natural | 830 |
|
$0.3902 / $0.4916 | Buy Now |
DISTI #
RICAKKL-3140A-RT
|
DB Roberts | ClampAdjAdh MntNat.312 in-.406 in Clamp Adj Adh Mount Natural | 0 |
|
RFQ | |
|
Master Electronics | Cable Clamp - Adhesive Mount, Adjustable - Maximum Compatible Cable Diameter - 10.3 mm (0.406 in) RoHS: Compliant |
2336 In Stock |
|
$0.3267 / $0.8342 | Buy Now |
Part Details for AKKL-3140A-RT
AKKL-3140A-RT CAD Models
AKKL-3140A-RT Part Data Attributes
|
AKKL-3140A-RT
Essentra Components
Buy Now
|
Compare Parts:
AKKL-3140A-RT
Essentra Components
|
Samacsys Manufacturer | Essentra Components |