Part Details for AKF-15D15C by Minmax Technology Co Ltd
Overview of AKF-15D15C by Minmax Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AKF-15D15C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | AKF Series 15W -15V/15V Output Dual Output Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$37.8600 / $39.7500 | Buy Now |
|
NAC | AC/DC Power Supply RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$30.0900 / $36.8900 | Buy Now |
Part Details for AKF-15D15C
AKF-15D15C CAD Models
AKF-15D15C Part Data Attributes
|
AKF-15D15C
Minmax Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AKF-15D15C
Minmax Technology Co Ltd
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MINMAX TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-09-23 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |