Part Details for AKA630N00410140000 by TE Connectivity
Overview of AKA630N00410140000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AKA630N00410140000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2452-AKA630N00410140000-ND
|
DigiKey | CONN RCP HSG M 12P INLINE PNL MT Min Qty: 1 Lead time: 32 Weeks Container: Box |
17 In Stock |
|
$21.9178 / $29.6000 | Buy Now |
DISTI #
AMPAKA630N00410140000
|
Heilind Electronics | 623 EXTENSION, SPEEDTEC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPAKA630N00410140000
|
Interstate Connecting Components | 623 EXTENSION, SPEEDTEC | 0 |
|
Buy Now |