Datasheets
AK93C65A by: Asahi Kasei Microsystems Corporation

EEPROM, 256X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8

Part Details for AK93C65A by Asahi Kasei Microsystems Corporation

Overview of AK93C65A by Asahi Kasei Microsystems Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for AK93C65A

Part # Distributor Description Stock Price Buy
Quest Components   105
  • 1 $3.7600
  • 33 $2.0680
  • 74 $1.8800
$1.8800 / $3.7600 Buy Now

Part Details for AK93C65A

AK93C65A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AK93C65A Part Data Attributes

AK93C65A Asahi Kasei Microsystems Corporation
Buy Now Datasheet
Compare Parts:
AK93C65A Asahi Kasei Microsystems Corporation EEPROM, 256X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8
Part Life Cycle Code Obsolete
Ihs Manufacturer ASAHI KASEI MICRODEVICES CORP
Part Package Code DIP
Package Description DIP,
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 1 MHz
JESD-30 Code R-PDIP-T8
Length 8.8 mm
Memory Density 4096 bit
Memory IC Type EEPROM
Memory Width 16
Number of Functions 1
Number of Terminals 8
Number of Words 256 words
Number of Words Code 256
Operating Mode SYNCHRONOUS
Organization 256X16
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial SERIAL
Qualification Status Not Qualified
Seated Height-Max 4.7 mm
Serial Bus Type MICROWIRE
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
Write Cycle Time-Max (tWC) 10 ms

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AK93C65A by Asahi Kasei Microsystems Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AK93C65A by Asahi Kasei Microsystems Corporation

Select Manufacturer
Which Manufacturer of AK93C65A would you like to use for your alert(s)?
  • Please alert me when AK93C65A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AK93C65A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AK93C65A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AK93C65A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AK93C65A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AK93C65A by Asahi Kasei Microsystems Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: