Part Details for AK90HB120 by Sanrex Corporation
Overview of AK90HB120 by Sanrex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AK90HB120
AK90HB120 CAD Models
AK90HB120 Part Data Attributes
|
AK90HB120
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
AK90HB120
Sanrex Corporation
Silicon Controlled Rectifier, 90000mA I(T)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Desc. of Quick-Connects | 0 | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 50 mA | |
Leakage Current-Max | 30 mA | |
Non-Repetitive Pk On-state Cur | 1800 A | |
On-State Voltage-Max | 1.4 V | |
On-state Current-Max | 90000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Trigger Device Type | SCR |