Part Details for AK8160B by Asahi Kasei Microsystems Corporation
Overview of AK8160B by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AK8160B
AK8160B CAD Models
AK8160B Part Data Attributes
|
AK8160B
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AK8160B
Asahi Kasei Microsystems Corporation
Processor Specific Clock Generator, 100.03MHz, CMOS, QFN-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N20 | |
Length | 3 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100.03 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for AK8160B
This table gives cross-reference parts and alternative options found for AK8160B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK8160B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8V49N211NLGI | VFQFPN-56, Tray | Integrated Device Technology Inc | AK8160B vs 8V49N211NLGI |
SL28EB717ALI | Processor Specific Clock Generator, 166.67MHz, CMOS, QFN-48 | Silicon Laboratories Inc | AK8160B vs SL28EB717ALI |
SL28EB717ALIT | Processor Specific Clock Generator, 166.67MHz, CMOS, QFN-48 | Silicon Laboratories Inc | AK8160B vs SL28EB717ALIT |
932SQ426AKLFT | VFQFPN-64, Reel | Integrated Device Technology Inc | AK8160B vs 932SQ426AKLFT |
8413S09BKILF | VFQFPN-48, Tray | Integrated Device Technology Inc | AK8160B vs 8413S09BKILF |
9FGP205AKLFT | CK-MNG+ Peripheral Synthesizer w/Wake-On-Lan support for Intel Servers, VFQFPN0/Reel | Renesas Electronics Corporation | AK8160B vs 9FGP205AKLFT |
8V49N231NLGI | VFQFPN-56, Tray | Integrated Device Technology Inc | AK8160B vs 8V49N231NLGI |
932SQ426AGLF | TSSOP-64, Tube | Integrated Device Technology Inc | AK8160B vs 932SQ426AGLF |
8413S09BKILFT | VFQFPN-48, Reel | Integrated Device Technology Inc | AK8160B vs 8413S09BKILFT |
9FGP204BKLFT | CK-MNG+ Peripheral Synthesizer for Intel Servers, VFQFPN0/Reel | Renesas Electronics Corporation | AK8160B vs 9FGP204BKLFT |