Part Details for AK8131C by Asahi Kasei Microsystems Corporation
Overview of AK8131C by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AK8131C
AK8131C CAD Models
AK8131C Part Data Attributes
|
AK8131C
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AK8131C
Asahi Kasei Microsystems Corporation
Video Clock Generator, 33MHz, CMOS, PDSO16, SSOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Package Description | SSOP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SEATED HGT-NOM | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Clock Frequency-Max | 33 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
Alternate Parts for AK8131C
This table gives cross-reference parts and alternative options found for AK8131C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK8131C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABM0127SCL | Video Clock Generator, 27MHz, CMOS, PDSO8, SOIC-8 | Abracon Corporation | AK8131C vs ABM0127SCL |
AK8130AH | Video Clock Generator, 74.25MHz, CMOS, PDSO16, TSSOP-16 | Asahi Kasei Microsystems Corporation | AK8131C vs AK8130AH |
CY24204ZXC-4 | Video Clock Generator, 74.25MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Cypress Semiconductor | AK8131C vs CY24204ZXC-4 |
ABM0127SC | Video Clock Generator, 27MHz, CMOS, PDSO8, SOIC-8 | Abracon Corporation | AK8131C vs ABM0127SC |
AK8130C | Video Clock Generator, 74.25MHz, CMOS, PDSO16, SSOP-16 | Asahi Kasei Microsystems Corporation | AK8131C vs AK8130C |
PI6CX230BLE | Video Clock Generator, 240MHz, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 | Pericom Semiconductor Corporation | AK8131C vs PI6CX230BLE |
PI6C3451TE | Video Clock Generator, 100MHz, CMOS, PDSO6, GREEN, PLASTIC, SC-74A, SOT-23, 6 PIN | Pericom Semiconductor Corporation | AK8131C vs PI6C3451TE |
SL38160AZI-17AHT | Video Clock Generator, 148.5MHz, CMOS, PDSO16, 0.173 INCH, 0.65 MM PITCH, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Silicon Laboratories Inc | AK8131C vs SL38160AZI-17AHT |
PI6CX230ALE | Video Clock Generator, 240MHz, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 | Pericom Semiconductor Corporation | AK8131C vs PI6CX230ALE |
ABM0122XCL | Video Clock Generator, 27MHz, CMOS, PDSO16, SSOP-16 | Abracon Corporation | AK8131C vs ABM0122XCL |