Part Details for AK8130AH by Asahi Kasei Microsystems Corporation
Overview of AK8130AH by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for AK8130AH
AK8130AH CAD Models
AK8130AH Part Data Attributes
|
AK8130AH
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AK8130AH
Asahi Kasei Microsystems Corporation
Video Clock Generator, 74.25MHz, CMOS, PDSO16, TSSOP-16
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 74.25 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
Alternate Parts for AK8130AH
This table gives cross-reference parts and alternative options found for AK8130AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK8130AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL38160AZC-17AH | Video Clock Generator, 148.5MHz, CMOS, PDSO16, 0.173 INCH, 0.65 MM PITCH, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Silicon Laboratories Inc | AK8130AH vs SL38160AZC-17AH |
CY24212KSXC-5 | Video Clock Generator, 27.027MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | Cypress Semiconductor | AK8130AH vs CY24212KSXC-5 |
SL38160AZC-24AH | Video Clock Generator, 148.5MHz, CMOS, PDSO16, 0.173 INCH, 0.65 MM PITCH, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Silicon Laboratories Inc | AK8130AH vs SL38160AZC-24AH |
ABM0122XC-T | Video Clock Generator, 27MHz, CMOS, PDSO16, SSOP-16 | Abracon Corporation | AK8130AH vs ABM0122XC-T |
SL38160AZC-18AHT | Video Clock Generator, 148.5MHz, CMOS, PDSO16, 0.173 INCH, 0.65 MM PITCH, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Silicon Laboratories Inc | AK8130AH vs SL38160AZC-18AHT |
ABM0122XCL-T | Video Clock Generator, 27MHz, CMOS, PDSO16, SSOP-16 | Abracon Corporation | AK8130AH vs ABM0122XCL-T |
SL38160AZI-17AH | Video Clock Generator, 148.5MHz, CMOS, PDSO16, 0.173 INCH, 0.65 MM PITCH, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Silicon Laboratories Inc | AK8130AH vs SL38160AZI-17AH |
PI6CX230BLE | Video Clock Generator, 240MHz, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 | Pericom Semiconductor Corporation | AK8130AH vs PI6CX230BLE |
SL38160AZI-17AHT | Video Clock Generator, 148.5MHz, CMOS, PDSO16, 0.173 INCH, 0.65 MM PITCH, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Silicon Laboratories Inc | AK8130AH vs SL38160AZI-17AHT |
AK8131C | Video Clock Generator, 33MHz, CMOS, PDSO16, SSOP-16 | Asahi Kasei Microsystems Corporation | AK8130AH vs AK8131C |