There are no models available for this part yet.
Overview of AK7PBF1-125.0000 by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for AK7PBF1-125.0000 by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AK7PBF1-125.0000-ND
|
DigiKey | XTAL OSC XO 125MHZ 2.5V LVPECL Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
CAD Models for AK7PBF1-125.0000 by Abracon Corporation
Part Data Attributes for AK7PBF1-125.0000 by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK
|
Fall Time-Max
|
0.6 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
125 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVPECL
|
Output Load
|
50 OHM
|
Physical Dimension
|
7.0mm x 5.0mm x 1.8mm
|
Rise Time-Max
|
0.6 ns
|
Supply Voltage-Max
|
2.62 V
|
Supply Voltage-Min
|
2.37 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Alternate Parts for AK7PBF1-125.0000
This table gives cross-reference parts and alternative options found for AK7PBF1-125.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK7PBF1-125.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX3PBF1-125.0000T3 | XTAL OSC XO 125MHZ 2.5V LVPECL | Abracon Corporation | AK7PBF1-125.0000 vs AX3PBF1-125.0000T3 |
AX3PBF4-125.0000T | XTAL OSC XO 125MHZ 2.5V LVPECL | Abracon Corporation | AK7PBF1-125.0000 vs AX3PBF4-125.0000T |
AX3PBF1-125.0000T | XTAL OSC XO 125MHZ 2.5V LVPECL | Abracon Corporation | AK7PBF1-125.0000 vs AX3PBF1-125.0000T |
AX3PBF3-125.0000T3 | XTAL OSC XO 125MHZ 2.5V LVPECL | Abracon Corporation | AK7PBF1-125.0000 vs AX3PBF3-125.0000T3 |
AX3PBF2-125.0000 | XTAL OSC XO 125MHZ 2.5V LVPECL | Abracon Corporation | AK7PBF1-125.0000 vs AX3PBF2-125.0000 |
AX3PBF4-125.0000 | XTAL OSC XO 125MHZ 2.5V LVPECL | Abracon Corporation | AK7PBF1-125.0000 vs AX3PBF4-125.0000 |
AX3PBF4-125.0000T3 | XTAL OSC XO 125MHZ 2.5V LVPECL | Abracon Corporation | AK7PBF1-125.0000 vs AX3PBF4-125.0000T3 |