Oscillators
AK7PAF1-125.0000T2
Abracon Corporation
Description: XTAL OSC XO 125MHZ 3.3V LVPECL

Overview of AK7PAF1-125.0000T2 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AK7PAF1-125.0000T2 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # AK7PAF1-125.0000T2-ND
DigiKey XTAL OSC XO 125MHZ 3.3V LVPECL Lead time: 7 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now

CAD Models for AK7PAF1-125.0000T2 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AK7PAF1-125.0000T2 by Abracon Corporation

AK7PAF1-125.0000T2
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH
Fall Time-Max
0.4 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
125 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Physical Dimension
7.0mm x 5.0mm x 1.8mm
Rise Time-Max
0.4 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. AK7PAF1-125.0000T2
    Abracon Corporation
    XTAL OSC XO 125MHZ 3.3V LVPECL
    VS

Alternate Parts for AK7PAF1-125.0000T2

This table gives cross-reference parts and alternative options found for AK7PAF1-125.0000T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK7PAF1-125.0000T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AK7PAF1-125.0000 XTAL OSC XO 125MHZ 3.3V LVPECL Abracon Corporation AK7PAF1-125.0000T2 vs AK7PAF1-125.0000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AK7PAF1-125.0000T2 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AK7PAF1-125.0000T2 by Abracon Corporation

  • Please alert me when AK7PAF1-125.0000T2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AK7PAF1-125.0000T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AK7PAF1-125.0000T2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AK7PAF1-125.0000T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AK7PAF1-125.0000T2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AK7PAF1-125.0000T2 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: