Part Details for AK67421-2-R by ASSMANN WSW components GmbH
Overview of AK67421-2-R by ASSMANN WSW components GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AK67421-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly USB 2m 28AWG USB Type A to USB Type B 4 to 4 POS M-M RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for AK67421-2-R
AK67421-2-R CAD Models
AK67421-2-R Part Data Attributes
|
AK67421-2-R
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK67421-2-R
ASSMANN WSW components GmbH
Cable Assembly, 4 Conductor(s), 28AWG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASSMANN ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | MICRO USB B MALE | |
Connector Side2 | MICRO USB A MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Diameter | 3.5 mm | |
Number of Conductors | 4 | |
Shielding | YES | |
Stranding | 7X0.12 | |
Wire Gauge | 28 AWG |