Datasheets
AK672-2-R by: ASSMANN WSW components GmbH

Cable Assembly

Part Details for AK672-2-R by ASSMANN WSW components GmbH

Overview of AK672-2-R by ASSMANN WSW components GmbH

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AK672-2-R

Part # Distributor Description Stock Price Buy
Onlinecomponents.com Cable Assembly USB 2m USB Type A to USB Type B 4 to 4 POS PL-PL RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now

Part Details for AK672-2-R

AK672-2-R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AK672-2-R Part Data Attributes:

AK672-2-R ASSMANN WSW components GmbH
Buy Now Datasheet
Compare Parts:
AK672-2-R ASSMANN WSW components GmbH Cable Assembly
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ASSMANN ELECTRONICS INC
Reach Compliance Code unknown
Additional Feature C.S.A: 0.081
Approvals UL
Connector Side1 USB A MALE
Connector Side2 USB A MALE
Connector Support Type CABLE ASSEMBLY
Cross Section Area 0.205 mm2
DIN Conformance NO
Diameter 4.7 mm
IEC Conformance NO
Jacket Material POLYVINYL CHLORIDE
Length 2 mm
MIL Conformance NO
Number of Conductors 4
Shielding YES
Wire Gauge 24, 28 AWG
Wire and Cable Name COMMUNICATION CABLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AK672-2-R by ASSMANN WSW components GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AK672-2-R by ASSMANN WSW components GmbH

  • Please alert me when AK672-2-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AK672-2-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AK672-2-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AK672-2-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AK672-2-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AK672-2-R by ASSMANN WSW components GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: