There are no models available for this part yet.
Overview of AK672-2-BLACK by ASSMANN WSW components GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for AK672-2-BLACK by ASSMANN WSW components GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AE10338-ND
|
DigiKey | CBL USB1.1 A PLUG TO B PLG 6.56' Min Qty: 1 Lead time: 20 Weeks Container: Bag |
346 In Stock |
|
$1.7371 / $3.2200 | Buy Now | |
Future Electronics | 2 Meter 4 Position A Male to B Male USB 1.1 Connection cable RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$2.2700 / $2.6200 | Buy Now | ||
Onlinecomponents.com | USB Cable Standard USB Cable 4 Wire Cable AWG 24/28, Shielded RoHS: Compliant |
170 In Stock |
|
$1.7600 / $2.8800 | Buy Now | ||
DISTI #
53419578
|
Verical | USB Cable Standard USB Cable 4 Wire Cable AWG 24/28, Shielded RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2015 | Americas - 170 |
|
$2.3660 / $3.7440 | Buy Now | |
Master Electronics | USB Cable Standard USB Cable 4 Wire Cable AWG 24/28, Shielded RoHS: Compliant |
170 In Stock |
|
$1.7600 / $2.8800 | Buy Now |
CAD Models for AK672-2-BLACK by ASSMANN WSW components GmbH
Part Data Attributes for AK672-2-BLACK by ASSMANN WSW components GmbH
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASSMANN WSW COMPONENTS GMBH
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
C.S.A: 0.081
|
Approvals
|
UL
|
Connector Side1
|
USB A MALE
|
Connector Side2
|
USB B MALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.205 mm2
|
DIN Conformance
|
NO
|
Diameter
|
4.7 mm
|
IEC Conformance
|
NO
|
Jacket Material
|
POLYVINYL CHLORIDE
|
Length
|
2 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
4
|
Shielding
|
YES
|
Wire Gauge
|
24, 28 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|