Part Details for AK672/2-3-BLACK by ASSMANN WSW components GmbH
Overview of AK672/2-3-BLACK by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AK672/2-3-BLACK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10619-ND
|
DigiKey | CBL USB2.0 A PLUG TO B PLG 9.84' Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$1.8012 / $3.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$2.0400 | Buy Now |
|
Onlinecomponents.com | Cable Assembly USB 3m 24AWG/28AWG USB Type A to USB Type B 4 to 4 POS PL-PL RoHS: Compliant |
824 In Stock 1812 Factory Stock |
|
$1.8200 / $3.0400 | Buy Now |
|
Master Electronics | Cable Assembly USB 3m 24AWG/28AWG USB Type A to USB Type B 4 to 4 POS PL-PL RoHS: Compliant |
824 In Stock 1812 Factory Stock |
|
$1.8200 / $3.0400 | Buy Now |
Part Details for AK672/2-3-BLACK
AK672/2-3-BLACK CAD Models
AK672/2-3-BLACK Part Data Attributes
|
AK672/2-3-BLACK
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK672/2-3-BLACK
ASSMANN WSW components GmbH
CABLE USB 2.0 A-B MALE BLACK 3M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | USB 2.0 B MALE | |
Connector Side2 | USB 2.0 A MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 4.7 mm | |
IEC Conformance | NO | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |