Part Details for AK672/2-5-R by ASSMANN WSW components GmbH
Overview of AK672/2-5-R by ASSMANN WSW components GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for AK672/2-5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Assembly USB 5m USB Type A to USB Type B 4 to 4 POS M-M RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for AK672/2-5-R
AK672/2-5-R CAD Models
AK672/2-5-R Part Data Attributes:
|
AK672/2-5-R
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK672/2-5-R
ASSMANN WSW components GmbH
Cable Assembly
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASSMANN ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | C.S.A: 0.081 | |
Approvals | UL | |
Connector Side1 | USB 2.0 A MALE | |
Connector Side2 | USB 2.0 B MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 4.7 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | YES | |
Wire Gauge | 24, 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |