There are no models available for this part yet.
Overview of AK672/2-5-BLACK by ASSMANN WSW components GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for AK672/2-5-BLACK by ASSMANN WSW components GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AE10620-ND
|
DigiKey | CBL USB2.0 A PLUG TO B PLG 16.4' Min Qty: 1 Lead time: 20 Weeks Container: Box |
858 In Stock |
|
$2.6288 / $4.8700 | Buy Now | |
Future Electronics | USB A Male to USB B Male Ver. 2.0 Black 5 Meter USB Cable RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$3.4300 / $3.7200 | Buy Now | ||
Onlinecomponents.com | Cable Assembly Braid 5m 24AWG/28AWG USB Type A to USB Type B PL-PL RoHS: Compliant |
138 In Stock |
|
$2.3200 / $3.1500 | Buy Now | ||
DISTI #
59832491
|
Verical | Cable Assembly USB 5m USB Type A to USB Type B 4 to 4 POS M-M 24AWG/28AWG RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2130 | Americas - 100 |
|
$3.2240 / $4.0950 | Buy Now | |
Master Electronics | Cable Assembly Braid 5m 24AWG/28AWG USB Type A to USB Type B PL-PL RoHS: Compliant |
138 In Stock |
|
$2.3200 / $3.1500 | Buy Now |
CAD Models for AK672/2-5-BLACK by ASSMANN WSW components GmbH
Part Data Attributes for AK672/2-5-BLACK by ASSMANN WSW components GmbH
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASSMANN WSW COMPONENTS GMBH
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Connector Side1
|
USB 2.0 B MALE
|
Connector Side2
|
USB 2.0 A MALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.081 mm2
|
DIN Conformance
|
NO
|
Diameter
|
4.7 mm
|
IEC Conformance
|
NO
|
Length
|
5 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
4
|
Shielding
|
YES
|
Wire Gauge
|
28 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|