There are no models available for this part yet.
Overview of AK672/2-1 by ASSMANN WSW components GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AK672/2-1 by ASSMANN WSW components GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AE1462-ND
|
DigiKey | CBL USB2.0 A PLUG TO B PLG 3.28' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1246 In Stock |
|
$1.0444 / $2.4800 | Buy Now | |
Future Electronics | USB Connection Cable 2.0 Version with a A Male to B Male in a 1 Meter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 219Bag |
|
$1.3600 / $1.5400 | Buy Now | ||
Onlinecomponents.com | Cable Assembly USB 1m USB Type A to USB Type B 4 to 4 POS PL-PL RoHS: Compliant |
1607 In Stock |
|
$1.1100 / $2.4400 | Buy Now | ||
Master Electronics | Cable Assembly USB 1m USB Type A to USB Type B 4 to 4 POS PL-PL RoHS: Compliant |
1607 In Stock |
|
$1.1100 / $2.4400 | Buy Now |
CAD Models for AK672/2-1 by ASSMANN WSW components GmbH
Part Data Attributes for AK672/2-1 by ASSMANN WSW components GmbH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASSMANN WSW COMPONENTS GMBH
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ASSMANN WSW components GmbH
|
Approvals
|
UL
|
Connector Side1
|
USB 2.0 A MALE
|
Connector Side2
|
USB 2.0 B MALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.205 mm2
|
DIN Conformance
|
NO
|
Diameter
|
4.7 mm
|
IEC Conformance
|
NO
|
Jacket Material
|
PVC
|
MIL Conformance
|
NO
|
Number of Conductors
|
4
|
Operating Temperature-Max
|
80 °C
|
Rated Voltage
|
30 V
|
Shielding
|
YES
|
Wire Gauge
|
24, 28 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|