Part Details for AK670M/2-1 by ASSMANN WSW components GmbH
Overview of AK670M/2-1 by ASSMANN WSW components GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for AK670M/2-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0 | Buy Now |
Part Details for AK670M/2-1
AK670M/2-1 CAD Models
AK670M/2-1 Part Data Attributes
|
AK670M/2-1
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK670M/2-1
ASSMANN WSW components GmbH
CABLE MINI USB 4PIN 1M 2.0 VERS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Approvals | UL | |
Connector Side1 | USB A MALE | |
Connector Side2 | MINI USB B MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 3.8 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |