Part Details for AK670-3 by ASSMANN WSW components GmbH
Overview of AK670-3 by ASSMANN WSW components GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AK670-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10358-ND
|
DigiKey | CBL USB1.1 A PLUG TO A PLG 9.84' Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8238 / $5.2300 | Buy Now |
DISTI #
V99:2348_19744045
|
Arrow Electronics | Cable Assembly USB 3m USB Type A to USB Type A M-M 24AWG/28AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1835 | Americas - 53 |
|
$1.9420 / $2.6637 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$3.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4900 / $3.3900 | Buy Now |
DISTI #
31676798
|
Verical | Cable Assembly USB 3m USB Type A to USB Type A M-M 24AWG/28AWG RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1835 | Americas - 53 |
|
$1.9420 | Buy Now |
Part Details for AK670-3
AK670-3 CAD Models
AK670-3 Part Data Attributes
|
AK670-3
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK670-3
ASSMANN WSW components GmbH
CABLE USB A-A MALE DBL SHIELD 3M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Approvals | UL | |
Connector Side1 | USB A MALE | |
Connector Side2 | USB A MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 4.7 mm | |
IEC Conformance | NO | |
Jacket Material | PVC | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire Gauge | 24, 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |