Part Details for AK670/2-3-BLACK by ASSMANN WSW components GmbH
Overview of AK670/2-3-BLACK by ASSMANN WSW components GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for AK670/2-3-BLACK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH2641
|
Newark | Cable Assembly |Assmann AK670/2-3-BLACK RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8600 / $4.8200 | Buy Now |
DISTI #
AE10625-ND
|
DigiKey | CBL USB2.0 A PLUG TO A PLG 9.84' Min Qty: 1 Lead time: 25 Weeks Container: Box |
532 In Stock |
|
$2.3447 / $5.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks | 0 |
|
$2.4600 | Buy Now |
|
Onlinecomponents.com | Cable Assembly USB 3m USB Type A to USB Type A 4 to 4 POS PL-PL 28AWG RoHS: Compliant |
577 In Stock 204 On Order |
|
$2.2000 / $3.4100 | Buy Now |
DISTI #
59476093
|
Verical | Cable Assembly USB 3m USB Type A to USB Type A 4 to 4 POS PL-PL 28AWG RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1835 | Americas - 570 |
|
$2.8600 / $4.4330 | Buy Now |
|
Master Electronics | Cable Assembly USB 3m USB Type A to USB Type A 4 to 4 POS PL-PL 28AWG RoHS: Compliant |
577 In Stock 204 On Order |
|
$2.2000 / $3.4100 | Buy Now |
Part Details for AK670/2-3-BLACK
AK670/2-3-BLACK CAD Models
AK670/2-3-BLACK Part Data Attributes
|
AK670/2-3-BLACK
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK670/2-3-BLACK
ASSMANN WSW components GmbH
CABLE USB 2.0 A-A MALE BLACK 3M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | C.S.A: 0.081 | |
Approvals | UL | |
Connector Side1 | USB A MALE | |
Connector Side2 | USB A MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 4.7 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | YES | |
Wire Gauge | 24, 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |