Part Details for AK669-50 by ASSMANN WSW components GmbH
Overview of AK669-50 by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for AK669-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE1468-ND
|
DigiKey | CBL USB1.1 A RCPT-A PLUG 16.4' Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2247 / $5.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 | 0 |
|
$3.6500 | Buy Now |
|
Bisco Industries | 35 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Assembly USB 5m 24AWG/28AWG USB Type A to USB Type A 4 to 4 POS F-PL RoHS: Compliant | 0 |
|
$2.8400 / $3.8700 | Buy Now |
Part Details for AK669-50
AK669-50 CAD Models
AK669-50 Part Data Attributes:
|
AK669-50
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK669-50
ASSMANN WSW components GmbH
CABLE USB V1.1 EXTENSION 5M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | C.S.A: 0.081 | |
Approvals | UL | |
Connector Side1 | USB A MALE | |
Connector Side2 | USB A FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 4.7 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | YES | |
Wire Gauge | 24, 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |