Part Details for AK669-18-BLACK by ASSMANN WSW components GmbH
Overview of AK669-18-BLACK by ASSMANN WSW components GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for AK669-18-BLACK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10608-ND
|
DigiKey | CBL USB1.1 A RCPT TO A PLUG 5.9' Min Qty: 1 Lead time: 15 Weeks Container: Box |
22 In Stock |
|
$1.8135 / $3.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$2.0600 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Extension 1.8m 28AWG USB Type A to USB Type A 4 to 4 POS M-F RoHS: Compliant | 197 Factory Stock |
|
$1.6000 / $2.1800 | Buy Now |
|
Quest Components | WIRE AND CABLE | 29 |
|
$2.0250 / $4.0500 | Buy Now |
|
Master Electronics | Cable Assembly Extension 1.8m 28AWG USB Type A to USB Type A 4 to 4 POS M-F RoHS: Compliant | 197 Factory Stock |
|
$1.6000 / $2.1800 | Buy Now |
Part Details for AK669-18-BLACK
AK669-18-BLACK CAD Models
AK669-18-BLACK Part Data Attributes
|
AK669-18-BLACK
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK669-18-BLACK
ASSMANN WSW components GmbH
CABLE USB 1.1 A-A M-F BLACK 1.8M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | C.S.A: 0.081 | |
Approvals | UL | |
Connector Side1 | USB A MALE | |
Connector Side2 | USB A FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 4.7 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 1.8 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | YES | |
Wire Gauge | 24, 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |