Part Details for AK669/2-18 by ASSMANN WSW components GmbH
Overview of AK669/2-18 by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK669/2-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10335-ND
|
DigiKey | CBL USB2.0 A RCPT TO A PLUG 5.9' Min Qty: 1 Lead time: 15 Weeks Container: Bag |
867 In Stock |
|
$1.8135 / $3.3600 | Buy Now |
|
Future Electronics | Cable Assembly USB 1.8m USB Type A to USB Type A M-F 24AWG/28AWG RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 10 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$2.2300 / $2.5300 | Buy Now |
|
Onlinecomponents.com | Cable Assembly USB 1.8m USB Type A to USB Type A M-F 24AWG/28AWG RoHS: Compliant |
50 In Stock 340 On Order |
|
$1.8400 / $2.8400 | Buy Now |
|
Master Electronics | Cable Assembly USB 1.8m USB Type A to USB Type A M-F 24AWG/28AWG RoHS: Compliant |
50 In Stock 340 On Order |
|
$1.8400 / $2.8400 | Buy Now |
Part Details for AK669/2-18
AK669/2-18 CAD Models
AK669/2-18 Part Data Attributes
|
AK669/2-18
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK669/2-18
ASSMANN WSW components GmbH
CABLE USB V2.0 EXTENSION 1.8M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Additional Feature | C.S.A: 0.081 | |
Approvals | UL | |
Connector Side1 | USB A MALE | |
Connector Side2 | USB A FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 4.7 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 1.8 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | YES | |
Wire Gauge | 24, 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |