Part Details for AK669/2-18-BLACK by ASSMANN WSW components GmbH
Overview of AK669/2-18-BLACK by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for AK669/2-18-BLACK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10611-ND
|
DigiKey | CBL USB2.0 A RCPT TO A PLUG 5.9' Min Qty: 1 Lead time: 20 Weeks Container: Box |
4830 In Stock |
|
$1.8135 / $3.3600 | Buy Now |
|
Future Electronics | Black 1.8 meter Female to Male 24/28 AWG Shielded USB 2.0 Extension Cable RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 200 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$2.3700 / $2.7300 | Buy Now |
|
Onlinecomponents.com | Cable Assembly USB 1.8m USB Type A to USB Type A 4 to 4 POS M-F Crimp-Crimp 24-28AWG RoHS: Compliant |
405 In Stock 2324 Factory Stock |
|
$1.8400 / $2.8400 | Buy Now |
|
Master Electronics | Cable Assembly USB 1.8m USB Type A to USB Type A 4 to 4 POS M-F Crimp-Crimp 24-28AWG RoHS: Compliant |
405 In Stock 2324 Factory Stock |
|
$1.8400 / $2.8400 | Buy Now |
Part Details for AK669/2-18-BLACK
AK669/2-18-BLACK CAD Models
AK669/2-18-BLACK Part Data Attributes
|
AK669/2-18-BLACK
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK669/2-18-BLACK
ASSMANN WSW components GmbH
CABLE USB 2.0 A-A M-F BLACK 1.8M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Connector Side1 | USB A 2.0 MALE | |
Connector Side2 | USB A 2.0 FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 4.7 mm | |
Operating Temperature-Max | 80 °C | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire Gauge | 24 AWG |