Part Details for AK61664Z-25 by Accutek Microcircuit Corporation
Overview of AK61664Z-25 by Accutek Microcircuit Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AK61664Z-25
AK61664Z-25 CAD Models
AK61664Z-25 Part Data Attributes
|
AK61664Z-25
Accutek Microcircuit Corporation
Buy Now
Datasheet
|
Compare Parts:
AK61664Z-25
Accutek Microcircuit Corporation
SRAM Module, 64KX16, 25ns, BICMOS
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ACCUTEK MICROCIRCUIT CORP | |
Package Description | ZIP, ZIP40,.1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XZMA-T40 | |
Memory Density | 1048576 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP40,.1 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for AK61664Z-25
This table gives cross-reference parts and alternative options found for AK61664Z-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK61664Z-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AK61664Z-12 | SRAM Module, 64KX16, 12ns, BICMOS, ZIP-40 | Accutek Microcircuit Corporation | AK61664Z-25 vs AK61664Z-12 |