Part Details for AK6-058C-12 by Littelfuse Inc
Overview of AK6-058C-12 by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N4S270FC-1058CDI8 | Renesas Electronics Corporation | LVDS Frequency-Programmable Crystal Oscillator | |
8N3SV75KC-0058CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable VCXO | |
8N4S270FC-0058CDI | Renesas Electronics Corporation | LVDS Frequency-Programmable Crystal Oscillator |
Price & Stock for AK6-058C-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0327
|
Newark | Tvs Axial Ka Rated - 6Ka 58V Bi/ Bulk |Littelfuse AK6-058C-12 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3100 / $26.0400 | Buy Now |
DISTI #
AK6-058C-12-ND
|
DigiKey | TVS DIODE 58VWM 110VC AXIAL Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.5550 | Buy Now |
DISTI #
576-AK6-058C-12
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 6KA 58V TVS BI Axial RoHS: Compliant | 0 |
|
$21.3200 / $30.5200 | Order Now |
DISTI #
V99:2348_06437315
|
Arrow Electronics | TVS Diode Single Bi-Dir 58V 2-Pin Case AK Box Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1831 | Americas - 35 |
|
$9.0320 | Buy Now |
DISTI #
75575228
|
RS | TVS AXIAL KA RATED - 6KA 58V BI | Littelfuse AK6-058C-12 Min Qty: 12 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$34.4600 | RFQ |
DISTI #
29572430
|
Verical | TVS Diode Single Bi-Dir 58V 2-Pin Case AK Box Min Qty: 1 Package Multiple: 1 Date Code: 1831 | Americas - 35 |
|
$9.0320 | Buy Now |
DISTI #
AK6-058C-12
|
TTI | ESD Protection Diodes / TVS Diodes 6KA 58V TVS BI Axial RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | Americas - 0 |
|
$19.3800 / $19.7600 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 58V AXIAL THT BULK | 0 |
|
$34.5582 / $36.9773 | RFQ |
Part Details for AK6-058C-12
AK6-058C-12 CAD Models
AK6-058C-12 Part Data Attributes
|
AK6-058C-12
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AK6-058C-12
Littelfuse Inc
Trans Voltage Suppressor Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 70 V | |
Breakdown Voltage-Min | 64 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 58 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AK6-058C-12
This table gives cross-reference parts and alternative options found for AK6-058C-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK6-058C-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AK15-058C-12 | Littelfuse Inc | $39.0742 | Trans Voltage Suppressor Diode, 58V V(RWM), Bidirectional, 1 Element, Silicon, | AK6-058C-12 vs AK15-058C-12 |
AK3-058C-12 | Littelfuse Inc | $16.1188 | Trans Voltage Suppressor Diode, 58V V(RWM), Bidirectional, 1 Element, Silicon | AK6-058C-12 vs AK3-058C-12 |
AK3-058C-Y | Littelfuse Inc | $17.4869 | Trans Voltage Suppressor Diode, 58V V(RWM), Bidirectional, 1 Element, Silicon, | AK6-058C-12 vs AK3-058C-Y |
AK20-058C-Y-12 | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, | AK6-058C-12 vs AK20-058C-Y-12 |
LTKAK10-058C | Littelfuse Inc | $28.5460 | Trans Voltage Suppressor Diode, | AK6-058C-12 vs LTKAK10-058C |
PTVS3-058C-SH | Bourns Inc | $16.6582 | Trans Voltage Suppressor Diode, 58V V(RWM), Bidirectional, 1 Element, Silicon, | AK6-058C-12 vs PTVS3-058C-SH |