Part Details for AK584096AGK-80 by Accutek Microcircuit Corporation
Results Overview of AK584096AGK-80 by Accutek Microcircuit Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AK584096AGK-80 Information
AK584096AGK-80 by Accutek Microcircuit Corporation is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AK584096AGK-80
AK584096AGK-80 CAD Models
AK584096AGK-80 Part Data Attributes
|
AK584096AGK-80
Accutek Microcircuit Corporation
Buy Now
Datasheet
|
Compare Parts:
AK584096AGK-80
Accutek Microcircuit Corporation
DRAM Module, 4MX8, 80ns, CMOS, SIMM-30
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ACCUTEK MICROCIRCUIT CORP | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | STATIC COLUMN | |
Access Time-Max | 80 ns | |
Additional Feature | CAS BEFORE RAS REFRESH | |
JESD-30 Code | R-XSMA-T30 | |
Memory Density | 33554432 bit | |
Memory IC Type | DRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 30 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for AK584096AGK-80
This table gives cross-reference parts and alternative options found for AK584096AGK-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK584096AGK-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC-424100A8A-80 | Renesas Electronics Corporation | Check for Price | 4MX8 FAST PAGE DRAM MODULE, 80ns, SMA30, SIMM-30 | AK584096AGK-80 vs MC-424100A8A-80 |
MCM8L4030LH70 | Motorola Mobility LLC | Check for Price | 4MX8 FAST PAGE DRAM MODULE, 70ns, SMA30, SIMM-30 | AK584096AGK-80 vs MCM8L4030LH70 |
MCM8L4000AL70 | Motorola Mobility LLC | Check for Price | 4MX8 FAST PAGE DRAM MODULE, 70ns, SMA30, SIMM-30 | AK584096AGK-80 vs MCM8L4000AL70 |
AK584096AGP-70 | Accutek Microcircuit Corporation | Check for Price | DRAM Module, 4MX8, 70ns, CMOS, SIMM-30 | AK584096AGK-80 vs AK584096AGP-70 |
MT8D48NL-6 | Micron Technology Inc | Check for Price | Fast Page DRAM Module, 4MX8, 60ns, CMOS, SIMM-30 | AK584096AGK-80 vs MT8D48NL-6 |
AK584096BGK-70 | Accutek Microcircuit Corporation | Check for Price | DRAM Module, 4MX8, 70ns, CMOS, SIMM-30 | AK584096AGK-80 vs AK584096BGK-70 |
MCM8L4030LH60 | Motorola Mobility LLC | Check for Price | 4MX8 FAST PAGE DRAM MODULE, 60ns, SMA30, SIMM-30 | AK584096AGK-80 vs MCM8L4030LH60 |
HB56A48AR-6A | Hitachi Ltd | Check for Price | Fast Page DRAM Module, 4MX8, 60ns, CMOS, SIMM-30 | AK584096AGK-80 vs HB56A48AR-6A |
MH4M08A0JA-8 | Mitsubishi Electric | Check for Price | Fast Page DRAM Module, 4MX8, 80ns, CMOS, SIMM-30 | AK584096AGK-80 vs MH4M08A0JA-8 |
MH4M08B0JA-7 | Mitsubishi Electric | Check for Price | Fast Page DRAM Module, 4MX8, 70ns, CMOS, SIMM-30 | AK584096AGK-80 vs MH4M08B0JA-7 |