Part Details for AK5384VFP-E2 by Asahi Kasei Microsystems Corporation
Overview of AK5384VFP-E2 by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AK5384VFP-E2
AK5384VFP-E2 CAD Models
AK5384VFP-E2 Part Data Attributes:
|
AK5384VFP-E2
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AK5384VFP-E2
Asahi Kasei Microsystems Corporation
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, PDSO28, 0.65 MM PITCH, VSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Package Description | LSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.8 mm | |
Number of Analog In Channels | 4 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.096 MHz | |
Seated Height-Max | 1.27 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 5.6 mm |