Part Details for AK5380VT by Asahi Kasei Microsystems Corporation
Overview of AK5380VT by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AK5380VT
AK5380VT CAD Models
AK5380VT Part Data Attributes:
|
AK5380VT
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AK5380VT
Asahi Kasei Microsystems Corporation
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO16, PLASTIC, TSSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3.4 V | |
Analog Input Voltage-Min | 3 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 0.096 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |