There are no models available for this part yet.
Overview of AK500-RA-6-1 by ASSMANN WSW components GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for AK500-RA-6-1 by ASSMANN WSW components GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AE10693-ND
|
DigiKey | CORD 18AWG IEC320 RA - CBL 3.28' Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$1.7508 / $4.1100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 23 Weeks | 0 |
|
$2.0700 | Buy Now | ||
Onlinecomponents.com | Cable Assembly AC Power 1m C13 3 POS F 18AWG RoHS: Compliant |
81 In Stock 247 On Order |
|
$1.9900 / $4.1900 | Buy Now | ||
Master Electronics | Cable Assembly AC Power 1m C13 3 POS F 18AWG RoHS: Compliant |
81 In Stock 247 On Order |
|
$1.9900 / $4.1900 | Buy Now |
CAD Models for AK500-RA-6-1 by ASSMANN WSW components GmbH
Part Data Attributes for AK500-RA-6-1 by ASSMANN WSW components GmbH
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASSMANN WSW COMPONENTS GMBH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
ASSMANN WSW components GmbH
|
Body Breadth
|
0.612 inch
|
Body Depth
|
1.791 inch
|
Body Length
|
1.89 inch
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
SNAP
|
Mounting Type
|
CABLE
|
Option
|
WITH CABLE ASSEMBLY
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
3
|