Part Details for AK500-OE-7-1.5 by ASSMANN WSW components GmbH
Overview of AK500-OE-7-1.5 by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for AK500-OE-7-1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10697-ND
|
DigiKey | CORD 18AWG NEMA5-15P - CBL 4.92' Min Qty: 100 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$3.8953 | Buy Now |
|
Future Electronics | POWER CORD, SVT, 18AWG x 3C MALE TO OPEN END, 105°C, 10AMP 300V, UL/CSA, 1.5M RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 125 Lead time: 23 Weeks Container: Bag | 0Bag |
|
$3.5800 / $3.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1900 / $3.4700 | Buy Now |
Part Details for AK500-OE-7-1.5
AK500-OE-7-1.5 CAD Models
AK500-OE-7-1.5 Part Data Attributes
|
AK500-OE-7-1.5
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK500-OE-7-1.5
ASSMANN WSW components GmbH
CORD SVT 18AWG 3COND SHIELD 1.5M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.89 inch | |
Body Depth | 1.437 inch | |
Body Length | 0.984 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |