Part Details for AK500-OE-11-1.5 by ASSMANN WSW components GmbH
Overview of AK500-OE-11-1.5 by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AK500-OE-11-1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE9912-ND
|
DigiKey | CORD 18AWG 320C14 - C13 4.92' Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
704 In Stock |
|
$3.3874 / $5.8400 | Buy Now |
|
Future Electronics | CORD SVT 18AWG 3COND 1.5M BLK RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$4.5900 / $5.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 253 Factory Stock |
|
$2.7800 / $3.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 253 Factory Stock |
|
$2.7800 / $3.7800 | Buy Now |
Part Details for AK500-OE-11-1.5
AK500-OE-11-1.5 CAD Models
AK500-OE-11-1.5 Part Data Attributes:
|
AK500-OE-11-1.5
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK500-OE-11-1.5
ASSMANN WSW components GmbH
CORD SVT 18AWG 3COND 1.5M BLK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | MAINS POWER | |
Connector Side2 | MAINS POWER | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.824 mm2 | |
DIN Conformance | NO | |
Diameter | 6.3 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Rated Voltage | 500 V | |
Shielding | NO | |
Stranding | 40X0.162 | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | POWER CABLE |