Part Details for AK500/16-OE-7-1 by ASSMANN WSW components GmbH
Overview of AK500/16-OE-7-1 by ASSMANN WSW components GmbH
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK500/16-OE-7-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10686-ND
|
DigiKey | CORD 16AWG NEMA5-15P - CBL 3.28' Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$3.2862 / $7.5200 | Buy Now |
DISTI #
V99:2348_19743924
|
Arrow Electronics | Power Cord-SJT 16AWG Open End, Shielded 1 Meter RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | Americas - 6 |
|
$0.3825 / $2.0104 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 560 Lead time: 23 Weeks | 0 |
|
$4.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 485 Factory Stock |
|
$2.5600 / $4.0500 | Buy Now |
DISTI #
31071779
|
Verical | Power Cord-SJT 16AWG Open End, Shielded 1 Meter RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 6 |
|
$0.3825 / $0.3869 | Buy Now |
DISTI #
C1S123500081569
|
Chip1Stop | Unclassified | 6 |
|
$2.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 485 Factory Stock |
|
$2.5600 / $4.0500 | Buy Now |
Part Details for AK500/16-OE-7-1
AK500/16-OE-7-1 CAD Models
AK500/16-OE-7-1 Part Data Attributes
|
AK500/16-OE-7-1
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK500/16-OE-7-1
ASSMANN WSW components GmbH
CORD SJT 16AWG 3COND SHIELD 1M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Body Breadth | 0.914 inch | |
Body Depth | 1.634 inch | |
Body Length | 0.914 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |