Part Details for AK500/Y-U by ASSMANN WSW components GmbH
Overview of AK500/Y-U by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AK500/Y-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE9886-ND
|
DigiKey | CORD 18AWG 5-15P - 320-C13 6.56' Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
92 In Stock |
|
$5.7504 / $12.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 23 Weeks | 0 |
|
$6.8900 | Buy Now |
|
Onlinecomponents.com | Cable Assembly AC Power 2m NEMA 5-15P to 2C13 3 to 3 POS M-F 18AWG RoHS: Compliant | 107 Factory Stock |
|
$5.4400 / $8.5900 | Buy Now |
|
Master Electronics | Cable Assembly AC Power 2m NEMA 5-15P to 2C13 3 to 3 POS M-F 18AWG RoHS: Compliant | 107 Factory Stock |
|
$5.4400 / $8.5900 | Buy Now |
Part Details for AK500/Y-U
AK500/Y-U CAD Models
AK500/Y-U Part Data Attributes
|
AK500/Y-U
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK500/Y-U
ASSMANN WSW components GmbH
Y-PWR CORDS 1 PLUG - 2 IEC CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | MAINS POWER | |
Connector Side2 | 2 X MAINS POWER | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.824 mm2 | |
DIN Conformance | NO | |
Diameter | 6.3 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 2.024 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Rated Voltage | 500 V | |
Shielding | NO | |
Stranding | 40X0.162 | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | POWER CABLE |