Part Details for AK500/14-OE-11-1.5 by ASSMANN WSW components GmbH
Overview of AK500/14-OE-11-1.5 by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for AK500/14-OE-11-1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10667-ND
|
DigiKey | CORD 14AWG 320C14 - C13 4.92' Min Qty: 1 Lead time: 13 Weeks Container: Box |
98 In Stock |
|
$5.5376 / $9.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 | 0 |
|
$6.1800 | Buy Now |
|
Onlinecomponents.com | 194 Factory Stock |
|
$4.8100 / $6.5500 | Buy Now | |
|
Master Electronics | 194 Factory Stock |
|
$4.8100 / $6.5500 | Buy Now |
Part Details for AK500/14-OE-11-1.5
AK500/14-OE-11-1.5 CAD Models
AK500/14-OE-11-1.5 Part Data Attributes:
|
AK500/14-OE-11-1.5
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK500/14-OE-11-1.5
ASSMANN WSW components GmbH
CORD SJT 14AWG 3COND 1.5M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | MAINS POWER | |
Connector Side2 | MAINS POWER | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 2.08 mm2 | |
DIN Conformance | NO | |
Diameter | 9.3 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Rated Voltage | 500 V | |
Shielding | NO | |
Stranding | 41X0.254 | |
Wire Gauge | 14 AWG | |
Wire and Cable Name | POWER CABLE |