Part Details for AK4954AEN by Asahi Kasei Microsystems Corporation
Overview of AK4954AEN by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AK4954AEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
974-1065-1-ND
|
DigiKey | IC STEREO CODEC 32BIT 32QFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$1.2342 / $2.8000 | Buy Now |
|
Win Source Electronics | IC STEREO CODEC 32BIT 32QFN | 8700 |
|
$17.8990 / $26.8480 | Buy Now |
Part Details for AK4954AEN
AK4954AEN CAD Models
AK4954AEN Part Data Attributes
|
AK4954AEN
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AK4954AEN
Asahi Kasei Microsystems Corporation
Consumer Circuit, PQCC32, QFN-32
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Package Description | QFN-32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Asahi Kasei Microdevices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |