Part Details for AK4315-VF by Asahi Kasei Microsystems Corporation
Overview of AK4315-VF by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AK4315-VF
AK4315-VF CAD Models
AK4315-VF Part Data Attributes:
|
AK4315-VF
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AK4315-VF
Asahi Kasei Microsystems Corporation
D/A Converter, 1 Func, Serial Input Loading, PDSO24, 0.65 MM PITCH, PLASTIC, VSOP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1.68 V | |
Analog Output Voltage-Min | 1.48 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.6 mm |