Memory
AK42064HPM-15
Accutek Microcircuit Corporation
Description: DRAM Module, 64KX2, 150ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18

Overview of AK42064HPM-15 by Accutek Microcircuit Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for AK42064HPM-15 by Accutek Microcircuit Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AK42064HPM-15 by Accutek Microcircuit Corporation

AK42064HPM-15
Accutek Microcircuit Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ACCUTEK MICROCIRCUIT CORP
Part Package Code
DIP
Package Description
,
Pin Count
18
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
PAGE
Access Time-Max
150 ns
Additional Feature
RAS ONLY/HIDDEN REFRESH
JESD-30 Code
R-GDIP-T18
Memory Density
131072 bit
Memory IC Type
DRAM MODULE
Memory Width
2
Number of Functions
1
Number of Ports
1
Number of Terminals
18
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX2
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Refresh Cycles
128
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
NMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. AK42064HPM-15
    Accutek Microcircuit Corporation
    DRAM Module, 64KX2, 150ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18
    VS

Alternate Parts for AK42064HPM-15

This table gives cross-reference parts and alternative options found for AK42064HPM-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK42064HPM-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AK42064HR-15 DRAM Module, 64KX2, 150ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 Accutek Microcircuit Corporation AK42064HPM-15 vs AK42064HR-15
AK42064HRM-15LP DRAM Module, 64KX2, 150ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 Accutek Microcircuit Corporation AK42064HPM-15 vs AK42064HRM-15LP
AK42064HN-15LP DRAM Module, 64KX2, 150ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 Accutek Microcircuit Corporation AK42064HPM-15 vs AK42064HN-15LP
AK42064HNM-15LP DRAM Module, 64KX2, 150ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 Accutek Microcircuit Corporation AK42064HPM-15 vs AK42064HNM-15LP
AK42064HRM-15 DRAM Module, 64KX2, 150ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 Accutek Microcircuit Corporation AK42064HPM-15 vs AK42064HRM-15
AK42064HP-15 DRAM Module, 64KX2, 150ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 Accutek Microcircuit Corporation AK42064HPM-15 vs AK42064HP-15
AK42064HRI-15LP DRAM Module, 64KX2, 150ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 Accutek Microcircuit Corporation AK42064HPM-15 vs AK42064HRI-15LP
AK42064HN-15 DRAM Module, 64KX2, 150ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 Accutek Microcircuit Corporation AK42064HPM-15 vs AK42064HN-15
AK42064HP-15LP DRAM Module, 64KX2, 150ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 Accutek Microcircuit Corporation AK42064HPM-15 vs AK42064HP-15LP
AK42064HNI-15 DRAM Module, 64KX2, 150ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 Accutek Microcircuit Corporation AK42064HPM-15 vs AK42064HNI-15
Part Number Description Manufacturer Compare
AK42064HRI-12 DRAM Module, 64KX2, 120ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 Accutek Microcircuit Corporation AK42064HPM-15 vs AK42064HRI-12
AK42064HRI-10LP DRAM Module, 64KX2, 100ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 Accutek Microcircuit Corporation AK42064HPM-15 vs AK42064HRI-10LP
AK42064HR-12LP DRAM Module, 64KX2, 120ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 Accutek Microcircuit Corporation AK42064HPM-15 vs AK42064HR-12LP
AK41128HRI-12 DRAM Module, 128KX1, 120ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 Accutek Microcircuit Corporation AK42064HPM-15 vs AK41128HRI-12
AK42064HNM-12 DRAM Module, 64KX2, 120ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 Accutek Microcircuit Corporation AK42064HPM-15 vs AK42064HNM-12
AK42064HP-15LP DRAM Module, 64KX2, 150ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 Accutek Microcircuit Corporation AK42064HPM-15 vs AK42064HP-15LP
AK42064HPM-15LP DRAM Module, 64KX2, 150ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 Accutek Microcircuit Corporation AK42064HPM-15 vs AK42064HPM-15LP
AK42064HP-10 DRAM Module, 64KX2, 100ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 Accutek Microcircuit Corporation AK42064HPM-15 vs AK42064HP-10
AK41128HPM-12 DRAM Module, 128KX1, 120ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 Accutek Microcircuit Corporation AK42064HPM-15 vs AK41128HPM-12
AK41128HRI-10LP DRAM Module, 128KX1, 100ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 Accutek Microcircuit Corporation AK42064HPM-15 vs AK41128HRI-10LP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AK42064HPM-15 by Accutek Microcircuit Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AK42064HPM-15 by Accutek Microcircuit Corporation

Select Manufacturer
Which Manufacturer of AK42064HPM-15 would you like to use for your alert(s)?
  • Please alert me when AK42064HPM-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AK42064HPM-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AK42064HPM-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AK42064HPM-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AK42064HPM-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AK42064HPM-15 by Accutek Microcircuit Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: