Part Details for AK4184VG by Asahi Kasei Microsystems Corporation
Overview of AK4184VG by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for AK4184VG
AK4184VG CAD Models
AK4184VG Part Data Attributes
|
AK4184VG
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AK4184VG
Asahi Kasei Microsystems Corporation
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, PBGA41, 4 X 4 MM, 0.50 MM PITCH, BGA-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 41 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Category CO2 Kg | 11.9 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Conversion Time-Max | 1 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PBGA-B41 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 41 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA41,7X7,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 0.125 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 4 mm |