Part Details for AK411024SN-10 by Accutek Microcircuit Corporation
Overview of AK411024SN-10 by Accutek Microcircuit Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for AK411024SN-10
AK411024SN-10 CAD Models
AK411024SN-10 Part Data Attributes
|
AK411024SN-10
Accutek Microcircuit Corporation
Buy Now
Datasheet
|
Compare Parts:
AK411024SN-10
Accutek Microcircuit Corporation
DRAM Module, 1MX1, 100ns, NMOS, SIMM-22
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ACCUTEK MICROCIRCUIT CORP | |
Part Package Code | SIMM | |
Package Description | SIMM-22 | |
Pin Count | 22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | NIBBLE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/HIDDEN REFRESH | |
JESD-30 Code | R-XSMA-T22 | |
Memory Density | 1048576 bit | |
Memory IC Type | DRAM MODULE | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for AK411024SN-10
This table gives cross-reference parts and alternative options found for AK411024SN-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK411024SN-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AK411024SPM-10 | DRAM Module, 1MX1, 100ns, NMOS, SIMM-22 | Accutek Microcircuit Corporation | AK411024SN-10 vs AK411024SPM-10 |
AK411024SPI-10 | DRAM Module, 1MX1, 100ns, NMOS, SIMM-22 | Accutek Microcircuit Corporation | AK411024SN-10 vs AK411024SPI-10 |
TM4256FC1-10L | 1MX1 MULTI DEVICE DRAM MODULE, 100ns, SMA22, SIMM-22 | Texas Instruments | AK411024SN-10 vs TM4256FC1-10L |
AK411024SR-10 | DRAM Module, 1MX1, 100ns, NMOS, SIMM-22 | Accutek Microcircuit Corporation | AK411024SN-10 vs AK411024SR-10 |